
STFW38N65M5 | |
|---|---|
DigiKey Part Number | 497-15006-5-ND |
Manufacturer | |
Manufacturer Product Number | STFW38N65M5 |
Description | MOSFET N-CH 650V 30A ISOWATT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 57W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STFW38N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,83273 € | 849,82 € |
| Unit Price without VAT: | 2,83273 € |
|---|---|
| Unit Price with VAT: | 3,37095 € |

