STFU8N60DM2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 675
Unit Price: 2,35000 €
Datasheet
N-Channel 600 V 12A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFU8N60DM2

DigiKey Part Number
497-STFU8N60DM2-ND
Manufacturer
Manufacturer Product Number
STFU8N60DM2
Description
MOSFET N-CH 600V 12A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 25W (Tc) Through Hole TO-220FP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
295mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF18N60M2STMicroelectronics675497-13947-5-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes