N-Channel 1200 V 6A (Tc) 48W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFW8N120K5

DigiKey Part Number
STFW8N120K5-ND
Manufacturer
Manufacturer Product Number
STFW8N120K5
Description
MOSFET N-CH 1200V 6A TO3PF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 6A (Tc) 48W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
STFW8N120K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
505 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,71210 €813,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71210 €
Unit Price with VAT:3,22740 €