
STFPC320BTR | |
|---|---|
DigiKey Part Number | 497-6918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STFPC320BTR |
Description | IC CTLR/DVR FRONT PANEL 52QFP |
Customer Reference | |
Detailed Description | PMIC 52-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,47915 € | 1.627,07 € |
| Unit Price without VAT: | 1,47915 € |
|---|---|
| Unit Price with VAT: | 1,76019 € |

