


STFI6N80K5 | |
|---|---|
DigiKey Part Number | 497-15020-5-ND |
Manufacturer | |
Manufacturer Product Number | STFI6N80K5 |
Description | MOSFET N-CH 800V 4.5A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) 30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF6N80K5 | STMicroelectronics | 947 | 497-15014-5-ND | 2,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 50 | 1,11680 € | 55,84 € |
| 100 | 1,00760 € | 100,76 € |
| 500 | 0,81630 € | 408,15 € |
| 1.000 | 0,81484 € | 814,84 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

