STFI5N95K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 217
Unit Price: 2,29000 €
Datasheet
N-Channel 950 V 4A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFI5N95K3

DigiKey Part Number
497-13867-5-ND
Manufacturer
Manufacturer Product Number
STFI5N95K3
Description
MOSFET N-CH 950V 4A I2PAKFP
Customer Reference
Detailed Description
N-Channel 950 V 4A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP)
Datasheet
 Datasheet
EDA/CAD Models
STFI5N95K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
TO-281 (I2PAKFP)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF5N95K5STMicroelectronics217497-14274-5-ND2,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes