
STFI4N62K3 | |
|---|---|
DigiKey Part Number | 497-STFI4N62K3-ND |
Manufacturer | |
Manufacturer Product Number | STFI4N62K3 |
Description | MOSFET N CH 620V 3.8A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 620 V 3.8A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
EDA/CAD Models | STFI4N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF6N60M2 | STMicroelectronics | 1.694 | 497-13948-5-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 50 | 0,85900 € | 42,95 € |
| 100 | 0,77150 € | 77,15 € |
| 500 | 0,61814 € | 309,07 € |
| 1.000 | 0,58431 € | 584,31 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

