Similar

STFI34N65M5 | |
|---|---|
DigiKey Part Number | 497-13163-ND |
Manufacturer | |
Manufacturer Product Number | STFI34N65M5 |
Description | MOSFET N CH 650V 28A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 35W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
EDA/CAD Models | STFI34N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF34N65M5 | STMicroelectronics | 0 | 497-12976-5-ND | 2,46861 € | Similar |


