
STFI24N60M2 | |
|---|---|
DigiKey Part Number | 497-13598-5-ND |
Manufacturer | |
Manufacturer Product Number | STFI24N60M2 |
Description | MOSFET N CH 600V 18A TO281 |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 30W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
EDA/CAD Models | STFI24N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF24N60M2 | STMicroelectronics | 861 | 497-13577-5-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 50 | 3,33320 € | 166,66 € |
| 100 | 3,13400 € | 313,40 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

