STFI13N65M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.840
Unit Price: 2,21000 €
Datasheet
N-Channel 650 V 10A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFI13N65M2

DigiKey Part Number
497-16016-5-ND
Manufacturer
Manufacturer Product Number
STFI13N65M2
Description
MOSFET N-CH 650V 10A I2PAKFP
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc) 25W (Tc) Through Hole TO-281 (I2PAKFP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
430mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-281 (I2PAKFP)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes