


STFI130N10F3 | |
|---|---|
DigiKey Part Number | 497-13579-5-ND |
Manufacturer | |
Manufacturer Product Number | STFI130N10F3 |
Description | MOSFET N-CH 100V 46A I2PAKFP |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tc) 35W (Tc) Through Hole TO-281 (I2PAKFP) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3305 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-281 (I2PAKFP) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 23A, 10V |

