
STFH12N105K5 | |
|---|---|
DigiKey Part Number | 497-STFH12N105K5-ND |
Manufacturer | |
Manufacturer Product Number | STFH12N105K5 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1050 V 8A (Tc) 29W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFH12N105K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.4 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 559 pF @ 100 V |
FET Type | Power Dissipation (Max) 29W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1050 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 920 | 1,67715 € | 1.542,98 € |
| Unit Price without VAT: | 1,67715 € |
|---|---|
| Unit Price with VAT: | 1,99581 € |

