Similar
Similar
Similar

STF9N80K5 | |
|---|---|
DigiKey Part Number | 497-16493-5-ND |
Manufacturer | |
Manufacturer Product Number | STF9N80K5 |
Description | MOSFET N-CH 800V 7A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 7A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF9N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF7N60 | onsemi | 0 | FQPF7N60-ND | 0,00000 € | Similar |
| IPA60R1K0CEXKSA1 | Infineon Technologies | 320 | 448-IPA60R1K0CEXKSA1-ND | 1,44000 € | Similar |
| IPAW70R950CEXKSA1 | Rochester Electronics, LLC | 10.800 | 2156-IPAW70R950CEXKSA1-ND | 0,77340 € | Similar |
| R8006KNXC7G | Rohm Semiconductor | 252 | 846-R8006KNXC7GCT-ND | 3,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 50 | 1,50900 € | 75,45 € |
| 100 | 1,36320 € | 136,32 € |
| 500 | 1,10764 € | 553,82 € |
| 1.000 | 1,02555 € | 1.025,55 € |
| 2.000 | 0,95654 € | 1.913,08 € |
| 5.000 | 0,89080 € | 4.454,00 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |





