
STF8N90K5 | |
|---|---|
DigiKey Part Number | 497-17083-ND |
Manufacturer | |
Manufacturer Product Number | STF8N90K5 |
Description | MOSFET N-CH 900V 8A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 130W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF8N90K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 50 | 1,65040 € | 82,52 € |
| 100 | 1,49490 € | 149,49 € |
| 500 | 1,22206 € | 611,03 € |
| 1.000 | 1,13444 € | 1.134,44 € |
| 2.000 | 1,08145 € | 2.162,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

