
STF80N900K6 | |
|---|---|
DigiKey Part Number | 497-STF80N900K6-ND |
Manufacturer | |
Manufacturer Product Number | STF80N900K6 |
Description | HV MOSFET MDMESH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 21.5W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 900mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 362 pF @ 400 V |
FET Type | Power Dissipation (Max) 21.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87038 € | 870,38 € |
| Unit Price without VAT: | 0,87038 € |
|---|---|
| Unit Price with VAT: | 1,03575 € |

