
STF80N450K6 | |
|---|---|
DigiKey Part Number | 497-STF80N450K6-ND |
Manufacturer | |
Manufacturer Product Number | STF80N450K6 |
Description | HV MOSFET MDMESH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10A (Tc) 24.5W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 24.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34655 € | 1.346,55 € |
| Unit Price without VAT: | 1,34655 € |
|---|---|
| Unit Price with VAT: | 1,60239 € |

