STF7NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 2,35000 €
Datasheet
N-Channel 500 V 5A (Tc) 20W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF7NM50N

DigiKey Part Number
497-7474-5-ND
Manufacturer
Manufacturer Product Number
STF7NM50N
Description
MOSFET N-CH 500V 5A TO220FP
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 20W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
20W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
780mOhm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK11A45D(STA4,Q,M)Toshiba Semiconductor and Storage37TK11A45D(STA4QM)-ND2,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes