
STF7N90K5 | |
|---|---|
DigiKey Part Number | 497-17080-ND |
Manufacturer | |
Manufacturer Product Number | STF7N90K5 |
Description | MOSFET N-CH 900V 7A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Tc) 25W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF7N90K5 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Vgs (Max) ±30V |
Packaging Tube | Power Dissipation (Max) 25W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220FP |
Drain to Source Voltage (Vdss) 900 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 50 | 1,41700 € | 70,85 € |
| 100 | 1,27870 € | 127,87 € |
| 500 | 1,03624 € | 518,12 € |
| 1.000 | 0,95833 € | 958,33 € |
| 2.000 | 0,89285 € | 1.785,70 € |
| 5.000 | 0,82302 € | 4.115,10 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

