
STF7N65M6 | |
|---|---|
DigiKey Part Number | STF7N65M6-ND |
Manufacturer | |
Manufacturer Product Number | STF7N65M6 |
Description | MOSFET N-CH 650V 5A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 20W (Tc) Through Hole TO-220FP |
EDA/CAD Models | STF7N65M6 Models |
Category | Vgs(th) (Max) @ Id 3.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 990mOhm @ 2.5A, 10V |


