STF7N52K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,75000 €
Datasheet
N-Channel 525 V 6A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF7N52K3

DigiKey Part Number
497-12587-5-ND
Manufacturer
Manufacturer Product Number
STF7N52K3
Description
MOSFET N-CH 525V 6A TO220FP
Customer Reference
Detailed Description
N-Channel 525 V 6A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF7N52K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
525 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
850mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK10A55D(STA4,Q,M)Toshiba Semiconductor and Storage0TK10A55D(STA4QM)-ND2,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes