
STF7LN80K5 | |
|---|---|
DigiKey Part Number | 497-16492-5-ND |
Manufacturer | |
Manufacturer Product Number | STF7LN80K5 |
Description | MOSFET N-CH 800V 5A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF7LN80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 50 | 1,17980 € | 58,99 € |
| 100 | 1,06130 € | 106,13 € |
| 500 | 0,85344 € | 426,72 € |
| 1.000 | 0,78662 € | 786,62 € |
| 2.000 | 0,73047 € | 1.460,94 € |
| 5.000 | 0,66972 € | 3.348,60 € |
| 10.000 | 0,65283 € | 6.528,30 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

