Similar
Similar

STF724 | |
|---|---|
DigiKey Part Number | STF724-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STF724 |
Description | TRANS NPN 30V 3A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | STF724 Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.4 W |
Part Status Obsolete | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 150mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD882-Y-TP | MCC (Micro Commercial Components) | 0 | 353-BD882-Y-TP-ND | 0,14778 € | Similar |
| PBSS4330X,135 | Nexperia USA Inc. | 640 | 1727-PBSS4330X,135CT-ND | 0,42000 € | Similar |



