Similar
Similar
Similar
Similar
Similar

STF6NM60N | |
|---|---|
DigiKey Part Number | STF6NM60N-ND |
Manufacturer | |
Manufacturer Product Number | STF6NM60N |
Description | MOSFET N-CH 600V 4.6A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 920mOhm @ 2.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOTF10N60L-ND | 0,45948 € | Similar |
| IPA60R1K0CEXKSA1 | Infineon Technologies | 320 | 448-IPA60R1K0CEXKSA1-ND | 1,44000 € | Similar |
| IRFIB6N60APBF | Vishay Siliconix | 755 | IRFIB6N60APBF-ND | 4,62000 € | Similar |
| TK10A80E,S4X | Toshiba Semiconductor and Storage | 31 | TK10A80ES4X-ND | 3,17000 € | Similar |
| TK6A65D(STA4,Q,M) | Toshiba Semiconductor and Storage | 50 | TK6A65D(STA4QM)-ND | 2,43000 € | Similar |






