STF6NK70Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 420
Unit Price: 2,43000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 1,68000 €
Datasheet
N-Channel 700 V 5A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF6NK70Z

DigiKey Part Number
STF6NK70Z-ND
Manufacturer
Manufacturer Product Number
STF6NK70Z
Description
MOSFET N-CH 700V 5A TO220FP
Customer Reference
Detailed Description
N-Channel 700 V 5A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes