Similar
Similar
Similar

STF6N52K3 | |
|---|---|
DigiKey Part Number | 497-12584-5-ND |
Manufacturer | |
Manufacturer Product Number | STF6N52K3 |
Description | MOSFET N-CH 525V 5A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 525 V 5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK6A55DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 0 | TK6A55DA(STA4QM)-ND | 1,85000 € | Similar |
| TK7A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 39 | TK7A55D(STA4QM)-ND | 1,95000 € | Similar |
| TK8A55DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 43 | TK8A55DA(STA4QM)-ND | 2,28000 € | Similar |


