N-Channel 1050 V 3A (Tc) 25W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF5N105K5

DigiKey Part Number
497-15116-5-ND
Manufacturer
Manufacturer Product Number
STF5N105K5
Description
MOSFET N-CH 1050V 3A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 1050 V 3A (Tc) 25W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
STF5N105K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1050 V
Supplier Device Package
TO-220 Full Pack
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,10000 €3,10 €
501,56020 €78,01 €
1001,41040 €141,04 €
5001,14766 €573,83 €
1.0001,06322 €1.063,22 €
2.0000,99227 €1.984,54 €
5.0000,92905 €4.645,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €