Similar
Similar
Similar
Similar

STF46N60M6 | |
|---|---|
DigiKey Part Number | 497-STF46N60M6-ND |
Manufacturer | |
Manufacturer Product Number | STF46N60M6 |
Description | MOSFET N-CH 600V 36A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 42W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF46N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6049YNXC7G | Rohm Semiconductor | 955 | 846-R6049YNXC7G-ND | 6,11000 € | Similar |
| R6061YNXC7G | Rohm Semiconductor | 955 | 846-R6061YNXC7G-ND | 8,72000 € | Similar |
| RJK6014DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK6014DPP-A0#T2-ND | 4,42000 € | Similar |
| TSM60NE084CIT C0G | Taiwan Semiconductor Corporation | 1.960 | 1801-TSM60NE084CITC0G-ND | 8,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 50 | 3,95480 € | 197,74 € |
| 100 | 3,63380 € | 363,38 € |
| 500 | 3,07226 € | 1.536,13 € |
| 1.000 | 2,91813 € | 2.918,13 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |




