
STF2N80K5 | |
|---|---|
DigiKey Part Number | 497-14270-5-ND |
Manufacturer | |
Manufacturer Product Number | STF2N80K5 |
Description | MOSFET N-CH 800V 2A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF2N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3 nC @ 10 V |
Series | Vgs (Max) 30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 95 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 50 | 0,88140 € | 44,07 € |
| 100 | 0,78900 € | 78,90 € |
| 500 | 0,62676 € | 313,38 € |
| 1.000 | 0,57459 € | 574,59 € |
| 2.000 | 0,53071 € | 1.061,42 € |
| 5.000 | 0,48325 € | 2.416,25 € |
| 10.000 | 0,45394 € | 4.539,40 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

