
STF2HNK60Z | |
|---|---|
DigiKey Part Number | 497-12575-5-ND |
Manufacturer | |
Manufacturer Product Number | STF2HNK60Z |
Description | MOSFET N-CH 600V 2A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF2HNK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 20W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 50 | 0,99440 € | 49,72 € |
| 100 | 0,89190 € | 89,19 € |
| 500 | 0,71208 € | 356,04 € |
| 1.000 | 0,65427 € | 654,27 € |
| 2.000 | 0,60566 € | 1.211,32 € |
| 5.000 | 0,55308 € | 2.765,40 € |
| 10.000 | 0,52507 € | 5.250,70 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

