Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF26NM60N-H | |
|---|---|
DigiKey Part Number | STF26NM60N-H-ND |
Manufacturer | |
Manufacturer Product Number | STF26NM60N-H |
Description | MOSFET N-CH 600V 20A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF28N60M2 | STMicroelectronics | 81 | 497-14216-5-ND | 3,54000 € | Similar |
| AOTF20S60L | Alpha & Omega Semiconductor Inc. | 835 | 785-1520-5-ND | 4,15000 € | Similar |
| AOTF27S60L | Alpha & Omega Semiconductor Inc. | 2.090 | 785-1608-5-ND | 4,86000 € | Similar |
| R6020ENX | Rohm Semiconductor | 242 | R6020ENX-ND | 4,09000 € | Similar |
| R6020KNX | Rohm Semiconductor | 196 | R6020KNX-ND | 3,52000 € | Similar |







