STF25NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.590
Unit Price: 6,85000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,88000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 636
Unit Price: 3,80000 €
Datasheet
N-Channel 500 V 22A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF25NM50N

DigiKey Part Number
497-4655-5-ND
Manufacturer
Manufacturer Product Number
STF25NM50N
Description
MOSFET N-CH 500V 22A TO220FP
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2565 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
40W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP30N65M5STMicroelectronics2.590497-10078-5-ND6,85000 €Similar
IPA50R140CPXKSA1Infineon Technologies0IPA50R140CPXKSA1-ND4,88000 €Similar
SIHA25N50E-E3Vishay Siliconix636SIHA25N50E-E3-ND3,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes