Similar
Similar
Similar

STF22N60M6 | |
|---|---|
DigiKey Part Number | STF22N60M6-ND |
Manufacturer | |
Manufacturer Product Number | STF22N60M6 |
Description | MOSFET N-CH 600V 15A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF22N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6014YNXC7G | Rohm Semiconductor | 0 | 846-R6014YNXC7G-ND | 3,78000 € | Similar |
| R6015ENX | Rohm Semiconductor | 0 | R6015ENX-ND | 4,33000 € | Similar |
| R6015KNX | Rohm Semiconductor | 441 | R6015KNX-ND | 2,47000 € | Similar |
| RJK6014DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK6014DPP-A0#T2-ND | 4,42000 € | Similar |
| TSM60NE285CIT C0G | Taiwan Semiconductor Corporation | 2.000 | 1801-TSM60NE285CITC0G-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12037 € | 1.120,37 € |
| Unit Price without VAT: | 1,12037 € |
|---|---|
| Unit Price with VAT: | 1,33324 € |




