Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF20NM65N | |
|---|---|
DigiKey Part Number | 497-11867-5-ND |
Manufacturer | |
Manufacturer Product Number | STF20NM65N |
Description | MOSFET N-CH 650V 15A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF20NM65N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 270mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF28N65M2 | STMicroelectronics | 0 | 497-15534-5-ND | 3,47000 € | Similar |
| AOTF15S65L | Alpha & Omega Semiconductor Inc. | 208 | 785-1519-5-ND | 3,60000 € | Similar |
| AOTF20S60L | Alpha & Omega Semiconductor Inc. | 835 | 785-1520-5-ND | 4,11000 € | Similar |
| FCPF290N80 | onsemi | 625 | FCPF290N80-ND | 6,20000 € | Similar |
| IPA60R280P6XKSA1 | Infineon Technologies | 790 | IPA60R280P6XKSA1-ND | 2,31000 € | Similar |






