Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF20NM60D | |
|---|---|
DigiKey Part Number | STF20NM60D-ND |
Manufacturer | |
Manufacturer Product Number | STF20NM60D |
Description | MOSFET N-CH 600V 20A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 45W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP31N65M5 | STMicroelectronics | 315 | 497-STP31N65M5-ND | 4,27000 € | Similar |
| AOTF15S60L | Alpha & Omega Semiconductor Inc. | 334 | 785-1518-5-ND | 3,40000 € | Similar |
| FCPF16N60 | onsemi | 998 | FCPF16N60-ND | 4,59000 € | Similar |
| FCPF20N60 | onsemi | 563 | FCPF20N60-ND | 5,49000 € | Similar |
| IPA80R280P7XKSA1 | Infineon Technologies | 1.479 | 448-IPA80R280P7XKSA1-ND | 3,37000 € | Similar |









