Direct
Similar
Similar

STF20NK50Z | |
|---|---|
DigiKey Part Number | 497-8894-5-ND |
Manufacturer | |
Manufacturer Product Number | STF20NK50Z |
Description | MOSFET N-CH 500V 17A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 17A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 119 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 270mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF18N50T | onsemi | 412 | FDPF18N50T-ND | 4,11000 € | Direct |
| FDPF20N50T | onsemi | 896 | FDPF20N50T-ND | 4,34000 € | Similar |
| IPA50R280CEXKSA2 | Infineon Technologies | 104 | 448-IPA50R280CEXKSA2-ND | 1,82000 € | Similar |



