N-Channel 950 V 17.5A (Tc) 40W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF20N95K5

DigiKey Part Number
497-12975-5-ND
Manufacturer
Manufacturer Product Number
STF20N95K5
Description
MOSFET N-CH 950V 17.5A TO220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 17.5A (Tc) 40W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF20N95K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
330mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,61000 €5,61 €
502,98620 €149,31 €
1002,73320 €273,32 €
5002,28992 €1.144,96 €
1.0002,24735 €2.247,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €