Similar

STF18N65DM2 | |
|---|---|
DigiKey Part Number | 497-STF18N65DM2-ND |
Manufacturer | |
Manufacturer Product Number | STF18N65DM2 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 28W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF18N65DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 965 pF @ 100 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 295mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE285CIT C0G | Taiwan Semiconductor Corporation | 2.000 | 1801-TSM60NE285CITC0G-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07626 € | 1.076,26 € |
| Unit Price without VAT: | 1,07626 € |
|---|---|
| Unit Price with VAT: | 1,28075 € |


