Similar
Similar
Similar
Similar

STF16NK60Z | |
|---|---|
DigiKey Part Number | STF16NK60Z-ND |
Manufacturer | |
Manufacturer Product Number | STF16NK60Z |
Description | MOSFET N-CH 600V 14A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R600P7SXKSA1 | Infineon Technologies | 138 | IPA60R600P7SXKSA1-ND | 1,56000 € | Similar |
| R6011ENX | Rohm Semiconductor | 343 | R6011ENX-ND | 3,66000 € | Similar |
| R6011KNX | Rohm Semiconductor | 313 | R6011KNX-ND | 2,29000 € | Similar |
| SIHA12N60E-E3 | Vishay Siliconix | 814 | SIHA12N60E-E3-ND | 2,95000 € | Similar |
| SIHF12N60E-GE3 | Vishay Siliconix | 197 | 742-SIHF12N60E-GE3-ND | 3,20000 € | Similar |






