
STF16N90K5 | |
|---|---|
DigiKey Part Number | 497-STF16N90K5-ND |
Manufacturer | |
Manufacturer Product Number | STF16N90K5 |
Description | MOSFET N-CH 900V 15A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 900 V 15A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF16N90K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1027 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 330mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 50 | 2,32640 € | 116,32 € |
| 100 | 2,11770 € | 211,77 € |
| 500 | 1,75218 € | 876,09 € |
| 1.000 | 1,63483 € | 1.634,83 € |
| 2.000 | 1,53622 € | 3.072,44 € |
| 5.000 | 1,52716 € | 7.635,80 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

