
STF14N80K5 | |
|---|---|
DigiKey Part Number | 497-17845-ND |
Manufacturer | |
Manufacturer Product Number | STF14N80K5 |
Description | MOSFET N-CH 800V 12A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF14N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 445mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA80R600P7XKSA1 | Infineon Technologies | 150 | 448-IPA80R600P7XKSA1-ND | 2,48000 € | Similar |
| TK10A60W5,S5VX | Toshiba Semiconductor and Storage | 17 | TK10A60W5S5VX-ND | 2,54000 € | Similar |
| TSM60NB600CF C0G | Taiwan Semiconductor Corporation | 31 | TSM60NB600CFC0G-ND | 2,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,29100 € | 22,91 € |
| 100 | 1,60550 € | 160,55 € |
| 500 | 1,31290 € | 656,45 € |
| 1.000 | 1,21893 € | 1.218,93 € |
| 2.000 | 1,13995 € | 2.279,90 € |
| 5.000 | 1,08747 € | 5.437,35 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

