STF12PF06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 153
Unit Price: 3,43000 €
Datasheet
P-Channel 60 V 8A (Tc) 225W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF12PF06

DigiKey Part Number
STF12PF06-ND
Manufacturer
Manufacturer Product Number
STF12PF06
Description
MOSFET P-CH 60V 8A TO220FP
Customer Reference
Detailed Description
P-Channel 60 V 8A (Tc) 225W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
225W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFI9Z24GPBFVishay Siliconix0IRFI9Z24GPBF-ND3,07000 €Similar
IRFI9Z34GPBFVishay Siliconix153IRFI9Z34GPBF-ND3,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes