STF11NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 948
Unit Price: 4,12000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 2,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: 3,84000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: 2,48000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,84000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,90310 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19
Unit Price: 2,52000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41
Unit Price: 2,22000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14
Unit Price: 2,38000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,69000 €
Datasheet
N-Channel 600 V 10A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF11NM60N

DigiKey Part Number
497-5886-5-ND
Manufacturer
Manufacturer Product Number
STF11NM60N
Description
MOSFET N-CH 600V 10A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF11N60Fonsemi948FCPF11N60F-ND4,12000 €Similar
R6007ENXRohm Semiconductor490R6007ENX-ND2,89000 €Similar
R6009ENXRohm Semiconductor183R6009ENX-ND3,84000 €Similar
R6009KNXRohm Semiconductor76R6009KNX-ND2,48000 €Similar
SIHF7N60E-E3Vishay Siliconix0SIHF7N60E-E3-ND2,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes