
STF100N6F7 | |
|---|---|
DigiKey Part Number | 497-15884-5-ND |
Manufacturer | |
Manufacturer Product Number | STF100N6F7 |
Description | MOSFET N-CH 60V 46A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF100N6F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 23A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP90N06VDK-E1-AY | Renesas Electronics Corporation | 4.434 | 559-NP90N06VDK-E1-AYCT-ND | 2,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,64070 € | 64,07 € |
| 500 | 0,50602 € | 253,01 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

