
STEVAL-WLC98RX | |
|---|---|
DigiKey Part Number | 497-STEVAL-WLC98RX-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-WLC98RX |
Description | EVAL BOARD FOR STWLC98 |
Customer Reference | |
Detailed Description | STWLC98 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | STWLC98 | |
Primary Attributes | Receiver | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |

