
STEVAL-WBC2TX70 | |
|---|---|
DigiKey Part Number | 497-STEVAL-WBC2TX70-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-WBC2TX70 |
Description | EVAL BOARD FOR STWBC2-HP |
Customer Reference | |
Detailed Description | STWBC2-HP - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | Yes, MCU | |
Utilized IC / Part | STWBC2-HP | |
Primary Attributes | Transmitter | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |




