
STEVAL-VP26K02F | |
|---|---|
DigiKey Part Number | 497-STEVAL-VP26K02F-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP26K02F |
Description | EVAL BOARD FOR VIPER267KDTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPER267KDTR - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 9.6W | |
Voltage - Output | 6V, 12V | |
Current - Output | 700mA, 200mA | |
Voltage - Input | 50 ~ 290 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | VIPER267KDTR | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,90000 € | 40,90 € |
| Unit Price without VAT: | 40,90000 € |
|---|---|
| Unit Price with VAT: | 48,67100 € |

