
STEVAL-VOICE-UI | |
|---|---|
DigiKey Part Number | 497-STEVAL-VOICE-UI-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VOICE-UI |
Description | VOICE USER INTERFACE EVALUATION |
Customer Reference | |
Detailed Description | STM32H753VIT6E AVS for AWS IoT (Alexa) STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part STM32H753VIT6E |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |


