
STEVAL-TLL003V1 | |
|---|---|
DigiKey Part Number | 497-6235-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TLL003V1 |
Description | EVAL BOARD FOR STCF02 |
Customer Reference | |
Detailed Description | STCF02 - Camera Flash Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Camera Flash |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part STCF02 |
Part Status Obsolete | Contents Board(s) |
Type Opto/Lighting | Base Product Number |


