
STEVAL-TLL001V1 | |
|---|---|
DigiKey Part Number | 497-6260-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TLL001V1 |
Description | EVAL BOARD FOR STLD40D |
Customer Reference | |
Detailed Description | STLD40D - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 37V | |
Features | - | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | STLD40D | |
Note | - |



