
STEVAL-TDR027V1 | |
|---|---|
DigiKey Part Number | 497-11936-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TDR027V1 |
Description | RF EVAL FOR PD84008L-E |
Customer Reference | |
Detailed Description | PD84008L-E - Amplifier 380MHz ~ 512MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 380MHz ~ 512MHz |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part PD84008L-E |
Part Status Active | RF Frequency 380MHz ~ 512MHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,25000 € | 200,25 € |
| Unit Price without VAT: | 200,25000 € |
|---|---|
| Unit Price with VAT: | 238,29750 € |

